+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PE1-1A-DC-1

Switch: push-button; Pos: 2; SPST; 10A/250VAC; 10A/12VDC; OFF-ON


Manufacturer: SWITCH COMPONENTS

Manufacturer part number:
PE1-1A-DC-1
TME Symbol:
PE1-1A-DC-1

Specification

Manufacturer
SWITCH COMPONENTS
Type of switch
push-button
Number of positions
2
Stable positions number
2
Contacts configuration
SPST
AC contacts rating @R
10A / 250V AC
DC contacts rating @R
10A / 12V DC
Switching method
OFF-ON
Leads
connectors
Max. contact resistance:
20mΩ
Manufacturer series
PE
Leads dimensions
6.3x0.8mm
Operating temperature
-20...88°C
Gross weight60 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Standard Switches SWITCH COMPONENTS,
See other products from this series.:
*
PE1-1A-DC-1
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 15.70 EURGross price for quantities from 1 pcs - 15.70 EUR
Net price for quantities from 25 pcs - 13.95 EURGross price for quantities from 25 pcs - 13.95 EUR
Net price for quantities from 50 pcs - 13.08 EURGross price for quantities from 50 pcs - 13.08 EUR
Net price for quantities from 100 pcs - 12.21 EURGross price for quantities from 100 pcs - 12.21 EUR