+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PET-08-02-L-VT

Connector: PCB to PCB; socket; male; PIN: 8; THT; 58.7A; PET; on PCBs


Manufacturer: SAMTEC

Manufacturer part number:
PET-08-02-L-VT
TME Symbol:
PET-08-02-L-VT

Specification

Manufacturer
SAMTEC
Type of connector
PCB to PCB
Connector
socket
Kind of connector
male
Number of pins
8
Electrical mounting
THT
Current rating
58.7A
Manufacturer series
PET
Spatial orientation
straight
Mechanical mounting
on PCBs
Contacts pitch
6.35mm
Contact plating
gold-plated
Gross weight15.53 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Pin headers SAMTEC
*
PET-08-02-L-VT
11 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.