+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PF-MINI-SET

Fuse: fuse-set; automotive; 32V; Size: 11.9mm; 96pcs; No.of val: 8


Manufacturer: PROFFUSE

Manufacturer part number:
PF-MINI-SET
TME Symbol:
PF-MINI-SET

Specification

Manufacturer
PROFFUSE
Type of fuse
fuse - set
Kind of fuse
automotive
Rated voltage
32V
Range of values
3/5/7,5/10/15/20/25/30A
Fuse size
11.9mm
Quantity in set/package
96pcs.
Number of values
8
Kit contents
fuses
Gross weight119.3 g
Certificates
See other products in this category: Fuses - Sets PROFFUSE,
*
PF-MINI-SET
67 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 10.60 USDGross price for quantities from 1 pcs - 10.60 USD
Net price for quantities from 10 pcs - 9.33 USDGross price for quantities from 10 pcs - 9.33 USD
Net price for quantities from 36 pcs - 7.64 USDGross price for quantities from 36 pcs - 7.64 USD
Packaging method by the manufacturer:
Cardboard = 12 pcs