+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 25.10.2026 at 02:00 AM - 03:00 AM (CET) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

PF-MIX-SET

Fuse: fuse-set; automotive; 32V; Size: 11.9mm,19mm,29mm; 88pcs.


Manufacturer: PROFFUSE

Manufacturer part number:
PF-MIX-SET
TME Symbol:
PF-MIX-SET

Specification

Manufacturer
PROFFUSE
Type of fuse
fuse - set
Kind of fuse
automotive
Rated voltage
32V
Range of values
3/5/7,5/10/15/20/25/30A, 20/30/40/50/60/70/80/100A
Fuse size
11.9mm, 19mm, 29mm
Quantity in set/package
88pcs.
Number of values
24
Kit contents
fuses
Gross weight331.9 g
Certificates
See other products in this category: Fuses - Sets PROFFUSE,
*
PF-MIX-SET
3 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 15.71 EURGross price for quantities from 1 pcs - 15.71 EUR
Net price for quantities from 12 pcs - 13.71 EURGross price for quantities from 12 pcs - 13.71 EUR
Net price for quantities from 30 pcs - 11.26 EURGross price for quantities from 30 pcs - 11.26 EUR
Packaging method by the manufacturer:Cardboard = 6 pcsCardboard = 24 pcs