+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PF-UNI-SET

Fuse: fuse-set; automotive; 32V; Size: 19mm; 96pcs; No.of val: 8


Manufacturer: PROFFUSE

Manufacturer part number:
PF-UNI-SET
TME Symbol:
PF-UNI-SET

Specification

Manufacturer
PROFFUSE
Type of fuse
fuse - set
Kind of fuse
automotive
Rated voltage
32V
Range of values
3/5/7,5/10/15/20/30A
Fuse size
19mm
Quantity in set/package
96pcs.
Number of values
8
Kit contents
fuses
Gross weight194.9 g
Certificates
See other products in this category: Fuses - Sets PROFFUSE,
*
PF-UNI-SET
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 8.81 EURGross price for quantities from 1 pcs - 8.81 EUR
Net price for quantities from 10 pcs - 7.75 EURGross price for quantities from 10 pcs - 7.75 EUR
Net price for quantities from 36 pcs - 6.34 EURGross price for quantities from 36 pcs - 6.34 EUR
Packaging method by the manufacturer:Cardboard = 12 pcsCardboard = 72 pcs