+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PF01004

Filament: ASA; 1.75mm; red; 240÷260°C; 1kg; Table temp: 75÷95°C


Manufacturer: POLYMAKER

Manufacturer part number:
PF01004
TME Symbol:
PF01004

Specification

Manufacturer
POLYMAKER
Type of filament
ASA
Filament diameter
1.75mm
Colour
red
Printing temperature
240...260°C
Net weight
1kg
Table temperature
75...95°C
Manufacturer series
PolyLite™
Gross weight1000 g
Certificates
EAN code6938936709978
See other products in this category: 3D Printers and Accessories POLYMAKER,
See other products from this series.:
*
PF01004
0 in TME stock
Net price for quantities from 1 rol - 30.80 EURGross price for quantities from 1 rol - 30.80 EUR
Net price for quantities from 5 rol - 29.70 EURGross price for quantities from 5 rol - 29.70 EUR
Net price for quantities from 10 rol - 28.60 EURGross price for quantities from 10 rol - 28.60 EUR
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product