+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PF01006

Filament: ASA; 1.75mm; natural; 240÷260°C; 1kg; Table temp: 75÷95°C


Manufacturer: POLYMAKER

Manufacturer part number:
PF01006
TME Symbol:
PF01006

Specification

Manufacturer
POLYMAKER
Type of filament
ASA
Filament diameter
1.75mm
Colour
natural
Printing temperature
240...260°C
Net weight
1kg
Table temperature
75...95°C
Manufacturer series
PolyLite™
Gross weight1000 g
Certificates
EAN code6938936709992
See other products in this category: 3D Printers and Accessories POLYMAKER,
See other products from this series.:
*
PF01006
0 in TME stock
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Net price for quantities from 1 rol - 34.20 USDGross price for quantities from 1 rol - 34.20 USD
Net price for quantities from 5 rol - 32.98 USDGross price for quantities from 5 rol - 32.98 USD
Net price for quantities from 10 rol - 31.76 USDGross price for quantities from 10 rol - 31.76 USD