+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PF380D25

Relay: solid state; Ucntrl: 4÷15VDC; 25A; 48÷530VAC; PF; THT; SIP


Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
PF380D25
TME Symbol:
PF380D25

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
4...15V DC
Max. operating current
25A
Switched voltage
48...530V AC
Manufacturer series
PF
Mounting
THT
Case
SIP
Relay features
zero voltage switching
Switching method
zero voltage switching
Design
heatsink
Operating temperature
-30...80°C
Dimensions
Gross weight29.73 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: One Phase Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
PF380D25
0 in TME stock
Net price for quantities from 1 pcs - 35.16 EURGross price for quantities from 1 pcs - 35.16 EUR
Net price for quantities from 5 pcs - 33.86 EURGross price for quantities from 5 pcs - 33.86 EUR
Net price for quantities from 10 pcs - 32.55 EURGross price for quantities from 10 pcs - 32.55 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.