+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PF433G

Heatsink: die-cut; TO220; L: 13mm; W: 12.7mm; H: 19.5mm; aluminium


Manufacturer: BOYD CORP

Manufacturer part number:
PF433G
TME Symbol:
PF433G

Specification

Manufacturer
BOYD CORP
Type of heatsink
die-cut
Application
TO220
Length
13mm
Width
12.7mm
Height
19.5mm
Material
aluminium
Gross weight1 g
Certificates
See other products in this category: Heatsinks BOYD CORP,
*
PF433G
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.49 USDGross price for quantities from 1 pcs - 3.49 USD
Net price for quantities from 10 pcs - 3.25 USDGross price for quantities from 10 pcs - 3.25 USD
Net price for quantities from 50 pcs - 3.12 USDGross price for quantities from 50 pcs - 3.12 USD
Net price for quantities from 100 pcs - 2.89 USDGross price for quantities from 100 pcs - 2.89 USD
Net price for quantities from 2000 pcs - 2.76 USDGross price for quantities from 2000 pcs - 2.76 USD