+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

PFCMAX12

Regulator: power factor; OUT: 12; 400VAC; -20÷60°C; 144x144x62mm


Manufacturer: ISKRA

Manufacturer part number:
PFCMAX12
TME Symbol:
PFCMAX12

Specification

Manufacturer
ISKRA
Type of power controller
power factor
Number of outputs
12
Sequence
1:1:1:1, 1:1:2:2, 1:2:2:2, 1:2:4:4, 1:2:4:8
Max. operating voltage
400V AC
Operating temperature
-20...60°C
Body dimensions
144x144x62mm
Input current
5A
Leads
screw terminals
Application
power factor correction
Gross weight559.5 g
Certificates
See other products in this category: Reactive power controllers ISKRA,
*
PFCMAX12
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 149.00 EURGross price for quantities from 1 pcs - 149.00 EUR
Net price for quantities from 3 pcs - 139.00 EURGross price for quantities from 3 pcs - 139.00 EUR
Net price for quantities from 5 pcs - 135.00 EURGross price for quantities from 5 pcs - 135.00 EUR