+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: POWER INTEGRATIONS
Manufacturer | POWER INTEGRATIONS | |
Type of integrated circuit | PMIC | |
Kind of integrated circuit | PFC controller | |
Output current | 7.5A | |
Mounting | THT | |
Operating voltage | 12V DC | |
Operating temperature | -40...125°C | |
Case | eSIP-16D | |
Application | SMPS | |
Topology | boost |