+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PFS7628C-TL

IC: PMIC; PFC controller; 18A; 12VDC; InSOP-24B; SMPS


Manufacturer: POWER INTEGRATIONS

Manufacturer part number:
PFS7628C-TL
TME Symbol:
PFS7628C-TL

Specification

Manufacturer
POWER INTEGRATIONS
Type of integrated circuit
PMIC
Kind of integrated circuit
PFC controller
Output current
18A
Mounting
THT
Operating voltage
12V DC
Operating temperature
-40...125°C
Case
InSOP-24B
Application
SMPS
Topology
boost
Gross weight1 g
Certificates
See other products in this category: Drivers - integrated circuits POWER INTEGRATIONS,
*
PFS7628C-TL
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.26 EURGross price for quantities from 1 pcs - 2.26 EUR
Net price for quantities from 10 pcs - 2.06 EURGross price for quantities from 10 pcs - 2.06 EUR
Net price for quantities from 100 pcs - 1.97 EURGross price for quantities from 100 pcs - 1.97 EUR
Net price for quantities from 250 pcs - 1.83 EURGross price for quantities from 250 pcs - 1.83 EUR
Net price for quantities from 1000 pcs - 1.77 EURGross price for quantities from 1000 pcs - 1.77 EUR