+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

PFS7728H

IC: PMIC; PFC controller; 18A; 12VDC; eSIP-16D; SMPS


Manufacturer: POWER INTEGRATIONS

Manufacturer part number:
PFS7728H
TME Symbol:
PFS7728H

Specification

Manufacturer
POWER INTEGRATIONS
Type of integrated circuit
PMIC
Kind of integrated circuit
PFC controller
Output current
18A
Mounting
THT
Operating voltage
12V DC
Operating temperature
-40...125°C
Case
eSIP-16D
Application
SMPS
Topology
boost
Gross weight1 g
Certificates
See other products in this category: Drivers - integrated circuits POWER INTEGRATIONS,
*
PFS7728H
0 in TME stock
No. of pieces (Multiple of: 2 400)
Minimum order quantity: 2 400.
Multiple of: 2 400.
Net price for quantities from 2400 pcs - 2.75 USDGross price for quantities from 2400 pcs - 2.75 USD