+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PGT071

Screwdriver: precision; slot; SL 2; 50mm


Manufacturer: PG TOOLS

Manufacturer part number:
PGT071
TME Symbol:
PG-T071

Specification

Manufacturer
PG TOOLS
Type of screwdriver
precision
Kind of bit
slot
Bit size
SL 2
Blade length
50mm
Blade material
chrome vanadium steel
Screwdriver features
  • anti-slip handle
  • black finished blade tip
  • magnetic
Gross weight25.51 g
See other products in this category: Precision Screwdrivers PG TOOLS,
*
PGT071
43 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.91 USDGross price for quantities from 1 pcs - 0.91 USD
Net price for quantities from 3 pcs - 0.83 USDGross price for quantities from 3 pcs - 0.83 USD
Net price for quantities from 5 pcs - 0.78 USDGross price for quantities from 5 pcs - 0.78 USD
Packaging method by the manufacturer:Cardboard = 12 pcs