+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

PGT073

Screwdriver: precision; slot; SL 3; 100mm


Manufacturer: PG TOOLS

Manufacturer part number:
PGT073
TME Symbol:
PG-T073

Specification

Manufacturer
PG TOOLS
Type of screwdriver
precision
Kind of bit
slot
Bit size
SL 3
Blade length
100mm
Blade material
chrome vanadium steel
Screwdriver features
  • anti-slip handle
  • black finished blade tip
  • magnetic
Gross weight28.3 g
See other products in this category: Precision Screwdrivers PG TOOLS,
*
PGT073
20 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.99 USDGross price for quantities from 1 pcs - 0.99 USD
Net price for quantities from 3 pcs - 0.88 USDGross price for quantities from 3 pcs - 0.88 USD
Net price for quantities from 5 pcs - 0.84 USDGross price for quantities from 5 pcs - 0.84 USD
Packaging method by the manufacturer:
Cardboard = 12 pcs