+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PGT075

Screwdriver: precision; slot; SL 4; 150mm


Manufacturer: PG TOOLS

Manufacturer part number:
PGT075
TME Symbol:
PG-T075

Specification

Manufacturer
PG TOOLS
Type of screwdriver
precision
Kind of bit
slot
Bit size
SL 4
Blade length
150mm
Blade material
chrome vanadium steel
Screwdriver features
  • anti-slip handle
  • black finished blade tip
  • magnetic
Gross weight40.8 g
See other products in this category: Precision Screwdrivers PG TOOLS,
*
PGT075
23 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.01 EURGross price for quantities from 1 pcs - 1.01 EUR
Net price for quantities from 3 pcs - 0.91 EURGross price for quantities from 3 pcs - 0.91 EUR
Net price for quantities from 5 pcs - 0.86 EURGross price for quantities from 5 pcs - 0.86 EUR
Packaging method by the manufacturer:Cardboard = 12 pcs