+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

PGT080

Screwdriver: precision-set; precision; 12pcs.


Manufacturer: PG TOOLS

Manufacturer part number:
PGT080
TME Symbol:
PG-T080

Specification

Manufacturer
PG TOOLS
Type of screwdriver
precision - set
Kind of screwdriver
precision
Kind of bit
hex key, Phillips, slot, Torx®
Bit size
PH0, PH00, HEX 1.5mm, HEX 2mm, PH1, SL 1.5, SL 2.5, SL 3, TX06, TX07, TX08, TX09
Quantity in set/package
12pcs.
Kit contents
  • screwdriver bits
  • screwdriving grip
Gross weight204 g
See other products in this category: Screwdrivers Sets PG TOOLS,
*
PGT080
12 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 set - 5.46 EURGross price for quantities from 1 set - 5.46 EUR
Net price for quantities from 3 set - 4.96 EURGross price for quantities from 3 set - 4.96 EUR
Net price for quantities from 5 set - 4.63 EURGross price for quantities from 5 set - 4.63 EUR
Packaging method by the manufacturer:Cardboard = 10 set