+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

PGT208

Wrench: socket spanner; with joint; HEX 19mm; Kind of handle: T


Manufacturer: PG TOOLS

Manufacturer part number:
PGT208
TME Symbol:
PG-T208

Specification

Manufacturer
PG TOOLS
Type of wrench
socket spanner
Kind of wrench
with joint
Socket size
HEX 19mm
Material
Chrom-vanadium steel
Kind of handle
T
Gross weight424.6 g
See other products in this category: Socket Wrenches PG TOOLS,
*
PGT208
5 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 9.29 USDGross price for quantities from 1 pcs - 9.29 USD
Net price for quantities from 3 pcs - 8.39 USDGross price for quantities from 3 pcs - 8.39 USD
Net price for quantities from 5 pcs - 7.83 USDGross price for quantities from 5 pcs - 7.83 USD
Packaging method by the manufacturer:Cardboard = 6 pcs