+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PGT495

Wrench: adjustable; self-adjusting; Overall len: 250mm


Manufacturer: PG TOOLS

Manufacturer part number:
PGT495
TME Symbol:
PG-T495

Specification

Manufacturer
PG TOOLS
Type of wrench
adjustable
Kind of wrench
self-adjusting
Overall length
250mm
Material
Chrom-vanadium steel
Tools application
for pipe gripping
Gross weight412.1 g
See other products in this category: Adjustable Wrenches PG TOOLS,
*
PGT495
11 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.82 USDGross price for quantities from 1 pcs - 7.82 USD
Net price for quantities from 3 pcs - 7.10 USDGross price for quantities from 3 pcs - 7.10 USD
Net price for quantities from 5 pcs - 6.63 USDGross price for quantities from 5 pcs - 6.63 USD
Packaging method by the manufacturer:Cardboard = 6 pcs