+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PGT501

Wrench: adjustable; 1"; Chrom-vanadium steel; for pipe gripping


Manufacturer: PG TOOLS

Manufacturer part number:
PGT501
TME Symbol:
PG-T501

Specification

Manufacturer
PG TOOLS
Type of wrench
adjustable
Jaw capacity - inch
1"
Material
Chrom-vanadium steel
Tools application
for pipe gripping
Gross weight762.9 g
See other products in this category: Adjustable Wrenches PG TOOLS,
*
PGT501
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.98 GBPGross price for quantities from 1 pcs - 6.98 GBP
Net price for quantities from 3 pcs - 6.35 GBPGross price for quantities from 3 pcs - 6.35 GBP
Net price for quantities from 5 pcs - 5.92 GBPGross price for quantities from 5 pcs - 5.92 GBP