+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

PGT721

Hammer; fitter type; 400g; wood


Manufacturer: PG TOOLS

Manufacturer part number:
PGT721
TME Symbol:
PG-T721

Specification

Manufacturer
PG TOOLS
Type of tool
hammer
Kind of tool
fitter type
Head weight
400g
Handle material
wood
Conform to the norm
DIN 1041
Gross weight455 g

WATCH VIDEO

See other products in this category: Hammers and Axes PG TOOLS,
*
PGT721
9 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.47 EURGross price for quantities from 1 pcs - 3.47 EUR
Net price for quantities from 3 pcs - 3.16 EURGross price for quantities from 3 pcs - 3.16 EUR
Net price for quantities from 5 pcs - 2.95 EURGross price for quantities from 5 pcs - 2.95 EUR
Packaging method by the manufacturer:Cardboard = 6 pcs