+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PGT817

Level; L: 300mm

Manufacturer: PG TOOLS

Manufacturer part number:
PGT817
TME Symbol:
PG-T817

Specification

Manufacturer
PG TOOLS
Type of tool
level
Length
0.3m
Measurement tool features
  • diagonal level 45°
  • horizontal level
  • vertical level
Gross weight71.1 g

WATCH VIDEO

See other products in this category: Measuring Tools PG TOOLS,
*
PGT817
4 in TME stock
Net price for quantities from 1 pcs - 3.00 EURGross price for quantities from 1 pcs - 3.00 EUR
Net price for quantities from 3 pcs - 2.74 EURGross price for quantities from 3 pcs - 2.74 EUR
Net price for quantities from 5 pcs - 2.56 EURGross price for quantities from 5 pcs - 2.56 EUR
No. of pieces (Multiplicity: 1)