+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PG05001

Filament: CoPA 6/6.6; 1.75mm; black; 250÷270°C; 750g; PolyMide™


Manufacturer: POLYMAKER

Manufacturer part number:
PG05001
TME Symbol:
PG05001

Specification

Manufacturer
POLYMAKER
Type of filament
CoPA 6/6.6
Filament diameter
1.75mm
Colour
black
Printing temperature
250...270°C
Net weight
750g
Table temperature
25...50°C
Manufacturer series
PolyMide™
Gross weight750 g
Certificates
EAN code6938936710738
See other products in this category: 3D Printers and Accessories POLYMAKER,
See other products from this series.:
*
PG05001
0 in TME stock
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Net price for quantities from 1 rol - 52.86 EURGross price for quantities from 1 rol - 52.86 EUR
Net price for quantities from 5 rol - 50.97 EURGross price for quantities from 5 rol - 50.97 EUR
Net price for quantities from 10 rol - 49.08 EURGross price for quantities from 10 rol - 49.08 EUR