+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1212607

Screwdriver bit: slot; 2.4x0.45mm; 1/4"; Overall len: 70mm


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1212607

Alternative designations: SF-BIT-SL 0,45X2,4-70

TME Symbol:
PH-1212607

Specification

Manufacturer
PHOENIX CONTACT
Type of screwdriver bit
slot
Bit size
2.4x0.45mm
Holder socket size - inch
1/4"
Kind of holder
E6,3mm
Overall length
70mm
Gross weight6.68 g
See other products in this category: Screwdriver Bits PHOENIX CONTACT,
*
1212607
52 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.65 EURGross price for quantities from 1 pcs - 4.65 EUR
Net price for quantities from 5 pcs - 4.21 EURGross price for quantities from 5 pcs - 4.21 EUR
Packaging method by the manufacturer:
Cardboard = 5 pcs