+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: EXTECH
Manufacturer | EXTECH | |
Type of meter | pH | |
Kind of display used | LCD | |
Measuring range | 0...14pH | |
Measurement accuracy | ±0,01pH | |
Measuring resolution | 0,01 pH | |
Temperature measuring range | -5...90°C | |
Temperature measurement accuracy | ±1°C @(-5°C...50°C), ±3°C @(50°C...90°C) | |
Temperature measurement resolution | 0.1°C | |
IP rating | IP57 | |
Body dimensions | 172.7x40.6x35.6mm | |
Weight with battery | 110g | |
Measurement | temperature | |
Measurement memory | 15 | |
Bargraph | yes |