+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PH1200A280-48

Converter: DC/DC; 1.2kW; Uin: 200÷425VDC; Uout: 48VDC; Iout: 25A; DIP

NEW

Manufacturer: TDK-LAMBDA

Manufacturer part number:
PH1200A280-48
TME Symbol:
PH1200A280-48

Specification

Manufacturer
TDK-LAMBDA
Type of converter
DC/DC
Power
1.2kW
Input voltage
200...425V DC
Output voltage
48V DC
Output current
25A
Case
DIP
Mounting
PCB
Manufacturer series
PH1200A280
Body dimensions
117x61x12.7mm
Efficiency
94%
Operating temperature
-40...100°C
Insulation voltage
3kV
Number of outputs
1
Application
industry
Conform to the norm
CE
Supply voltage
  • 200...425V DC
Gross weight200 g
See other products in this category: DC/DC Converters TDK-LAMBDA,
See other products from this series.:
*
PH1200A280-48
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 437.17 GBPGross price for quantities from 1 pcs - 437.17 GBP
Net price for quantities from 5 pcs - 402.49 GBPGross price for quantities from 5 pcs - 402.49 GBP