+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PH60

Meter: pH; LCD; 0÷14pH; 0÷50°C; Accur: ±1°C; IP67

Manufacturer: EXTECH

Manufacturer part number:
PH60
TME Symbol:
PH60

Specification

Manufacturer
EXTECH
Type of meter
pH
Kind of display used
LCD
Measuring range
0...14pH
Measurement accuracy
±0,2pH
Measuring resolution
0,1pH
Temperature measuring range
0...50°C
Temperature measurement accuracy
±1°C
Temperature measurement resolution
0.5°C
IP rating
IP67
Body dimensions
152x37x24mm
Weight with battery
65g
Measurement
temperature
Power supply
  • battery LR44 1,5V x4
Measuring instrument features
  • 3-point pH buffers calibration (4, 7, 10)
  • automatic power-off
  • automatic temperature compensation
  • HOLD function
  • low battery indicator
  • waterproof
Standard equipment
  • pH electrode
  • protective caps
Battery/ rechargeable battery
  • battery LR44 1,5V x4
Gross weight98.6 g

WATCH VIDEO

See other products in this category: pH Meters and Testers EXTECH
*
PH60
Product withdrawn from the offer
Use the specification table below to search for similar products