+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PHG.0B.302.CLLD52Z

Connector: circular; 0B; plug; female; PIN: 2; soldering; for cable


Manufacturer: LEMO

Manufacturer part number:
PHG.0B.302.CLLD52Z
TME Symbol:
PHG.0B.302.CLLD52Z

Specification

Manufacturer
LEMO
Type of connector
circular
Manufacturer series
0B
Connector
plug
Kind of connector
female
Number of pins
2
Electrical mounting
soldering
Mechanical mounting
for cable
Current rating
10A
IP rating
IP50
Locking system
external bayonet, push-pull
Cable external diameter
4.3...5.2mm
Spatial orientation
straight
Wire cross-section
0.34mm2
Connector variant
for strain relief
Polarisation
G
Gross weight9.9 g
Certificates
See other products in this category: LEMO connectors LEMO,
See other products from this series.:
*
PHG.0B.302.CLLD52Z
0 in TME stock
Net price for quantities from 5 pcs - 41.41 USDGross price for quantities from 5 pcs - 41.41 USD
Net price for quantities from 10 pcs - 37.69 USDGross price for quantities from 10 pcs - 37.69 USD
Net price for quantities from 25 pcs - 33.97 USDGross price for quantities from 25 pcs - 33.97 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerBag = 5 pcs