+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PHG.2B.304.CLLD52Z

Connector: circular; 2B; plug; female; PIN: 4; soldering; for cable


Manufacturer: LEMO

Manufacturer part number:
PHG.2B.304.CLLD52Z
TME Symbol:
PHG.2B.304.CLLD52Z

Specification

Manufacturer
LEMO
Type of connector
circular
Manufacturer series
2B
Connector
plug
Kind of connector
female
Number of pins
4
Electrical mounting
soldering
Mechanical mounting
for cable
Current rating
15A
IP rating
IP50
Locking system
internal bayonet, push-pull
Cable external diameter
4.3...5.2mm
Spatial orientation
straight
Wire cross-section
0.5mm2
Gross weight40.6 g
Certificates
See other products in this category: LEMO connectors LEMO,
See other products from this series.:
*
PHG.2B.304.CLLD52Z
1 in TME stock
Net price for quantities from 1 pcs - 76.00 EURGross price for quantities from 1 pcs - 76.00 EUR
Net price for quantities from 5 pcs - 68.41 EURGross price for quantities from 5 pcs - 68.41 EUR
Net price for quantities from 20 pcs - 60.81 EURGross price for quantities from 20 pcs - 60.81 EUR
Net price for quantities from 100 pcs - 51.70 EURGross price for quantities from 100 pcs - 51.70 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.