+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PHG.2B.310.CLLD92Z

Connector: circular; 2B; plug; female; PIN: 10; soldering; for cable


Manufacturer: LEMO

Manufacturer part number:
PHG.2B.310.CLLD92Z
TME Symbol:
PHG.2B.310.CLLD92Z

Specification

Manufacturer
LEMO
Type of connector
circular
Manufacturer series
2B
Connector
plug
Kind of connector
female
Number of pins
10
Electrical mounting
soldering
Mechanical mounting
for cable
IP rating
IP50
Locking system
internal bayonet, push-pull
Cable external diameter
6.3...7.2mm
Spatial orientation
straight
Gross weight38.14 g
Certificates
See other products in this category: LEMO connectors LEMO,
See other products from this series.:
*
PHG.2B.310.CLLD92Z
0 in TME stock
Net price for quantities from 10 pcs - 92.95 EURGross price for quantities from 10 pcs - 92.95 EUR
Net price for quantities from 20 pcs - 87.90 EURGross price for quantities from 20 pcs - 87.90 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.