+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PHG.2K.307.CLLC70Z

Connector: circular; 2K; plug; female; PIN: 7; soldering; for cable


Manufacturer: LEMO

Manufacturer part number:
PHG.2K.307.CLLC70Z
TME Symbol:
PHG.2K.307.CLLC70Z

Specification

Manufacturer
LEMO
Type of connector
circular
Manufacturer series
2K
Connector
plug
Kind of connector
female
Number of pins
7
Electrical mounting
soldering
Mechanical mounting
for cable
Locking system
bayonet, internal bayonet
Spatial orientation
straight
Gross weight46.94 g
See other products in this category: LEMO connectors LEMO,
See other products from this series.:
*
PHG.2K.307.CLLC70Z
0 in TME stock
Net price for quantities from 1 pcs - 155.81 USDGross price for quantities from 1 pcs - 155.81 USD
Net price for quantities from 10 pcs - 116.86 USDGross price for quantities from 10 pcs - 116.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.