+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PHH0121

Torch: standard; 800lm; yellow-black; Ø40x172mm


Manufacturer: MACTRONIC

Manufacturer part number:
PHH0121
TME Symbol:
PHH0121

Specification

Manufacturer
MACTRONIC
Type of torch
standard
Luminosity
800lm
Colour
yellow-black
Body material
plastic
Body dimensions
Ø40x172mm
Power supply
  • battery LR6 AA 1,5V x4
Battery/ rechargeable battery
  • none
Gross weight148.7 g

WATCH VIDEO

See other products in this category: Torches MACTRONIC,
*
PHH0121
2 in TME stock
No. of complete sets (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 set - 18.12 EURGross price for quantities from 1 set - 18.12 EUR