+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PHT075

Heating element: heater; 75W; 100÷250V; IP20; 178x70x59mm


Manufacturer: PLASTIM

Manufacturer part number:
PHT075
TME Symbol:
PHT075

Specification

Manufacturer
PLASTIM
Type of heating element
heater
Heating capacity
75W
IP rating
IP20
Mounting
for DIN rail mounting
Inrush current max
4A
Leads
connectors
Body dimensions
178x70x59mm
Operating temperature
-45...70°C
Supply voltage
  • 100...250V
Gross weight498.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Heating Elements PLASTIM,
*
PHT075
5 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 46.91 USDGross price for quantities from 1 pcs - 46.91 USD