+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

PIC-WEB

Dev.kit: Microchip PIC; PIC18; 128kBFLASH; prototype board


Manufacturer: OLIMEX

Manufacturer part number:
PIC-WEB
TME Symbol:
PIC-WEB

Specification

Manufacturer
OLIMEX
Type of development kit
Microchip PIC
Family
PIC18
Interface
Ethernet
Connection
D-Sub 9pin, ICSP, power supply, RJ45 magnetically shielded, UEXT
Memory
128kB FLASH
Components
PIC18F67J60
Kit contents
prototype board
Programmers and development kits features
  • analog adjustment potentiometer
  • microcontroller I/O lines lead to goldpin connectors
  • temperature sensor
Gross weight56.9 g
Certificates
See other products in this category: Microchip development kits OLIMEX,
*
PIC-WEB
12 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 31.47 EURGross price for quantities from 1 pcs - 31.47 EUR