+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PICASO

IC: controller; TQFP64; 8kBSRAM,14kBSRAM,15kBFLASH; 3.3VDC

Manufacturer: 4D Systems

Manufacturer part number:
PICASO
TME Symbol:
PICASO

Specification

Manufacturer
4D Systems
Type of integrated circuit
controller
Case
TQFP64
Memory
8kB SRAM 14kB SRAM 15kB FLASH
Mounting
SMD
Number of inputs/outputs
13
Number of 16bit timers
8
Kind of architecture
EVE
Kind of display used
LCD TFT, OLED
Interface
  • 4-wire
  • GPIO
  • I2C
  • parallel 16bit
  • PWM
  • SPI
  • UART x2
Supply voltage
  • 3.3V DC
Gross weight50 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Microcontrollers - others 4D Systems
*
PICASO
Product withdrawn from the offer
Use the specification table below to search for similar products