+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

430

Test tweezers; 60VDC; 30VAC; 1A; Len: 1m; black-red


Manufacturer: ELECTRO-PJP

Manufacturer part number:
430
TME Symbol:
PJP430

Specification

Manufacturer
ELECTRO-PJP
Type of test accessories
test tweezers
Rated voltage
30V AC/60V DC
Current rating
1A
Cable length
1m
Colour
black-red
Test lead configuration
  • banana plug 4mm x2
  • test tweezers
Dimensions
Gross weight78.7 g
See other products in this category: Single Test Leads ELECTRO-PJP,
*
430
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 23.84 USDGross price for quantities from 1 pcs - 23.84 USD
Net price for quantities from 2 pcs - 22.43 USDGross price for quantities from 2 pcs - 22.43 USD
Net price for quantities from 6 pcs - 20.33 USDGross price for quantities from 6 pcs - 20.33 USD
Packaging method by the manufacturer:Cardboard = 2 pcs