+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DEVBOARD0555

Board: universal; prototyping,solderless; W: 50mm; L: 117mm; 1.5A


Manufacturer: ELECTRO-PJP

Manufacturer part number:
DEVBOARD0555
TME Symbol:
PJPDEVBOARD0555

Specification

Manufacturer
ELECTRO-PJP
Type of board
universal
Board variant
prototyping, solderless
Width
50mm
Length
117mm
Number of contacts points
555
Soldering pads pitch
2.54mm
Hole shape
square
Current rating
1.5A
Rated voltage
30V AC/60V DC
Gross weight71.7 g
See other products in this category: Universal PCBs ELECTRO-PJP,
*
DEVBOARD0555
7 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 24.43 EURGross price for quantities from 1 pcs - 24.43 EUR
Net price for quantities from 2 pcs - 22.95 EURGross price for quantities from 2 pcs - 22.95 EUR
Packaging method by the manufacturer:
Cardboard = 5 pcs