+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PK2-1B-AC-1

Switch: push-button; Pos: 2; SPST; 10A/250VAC; OFF-(ON); 6.3x0.8mm


Manufacturer: SWITCH COMPONENTS

Manufacturer part number:
PK2-1B-AC-1
TME Symbol:
PK2-1B-AC-1

Specification

Manufacturer
SWITCH COMPONENTS
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
SPST
AC contacts rating @R
10A / 250V AC
Switching method
OFF-(ON)
Leads
connectors
Leads dimensions
6.3x0.8mm
Gross weight60 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Standard Switches SWITCH COMPONENTS,
*
PK2-1B-AC-1
0 in TME stock
Net price for quantities from 1 pcs - 8.34 EURGross price for quantities from 1 pcs - 8.34 EUR
Net price for quantities from 25 pcs - 7.41 EURGross price for quantities from 25 pcs - 7.41 EUR
Net price for quantities from 50 pcs - 6.95 EURGross price for quantities from 50 pcs - 6.95 EUR
Net price for quantities from 100 pcs - 6.49 EURGross price for quantities from 100 pcs - 6.49 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.