+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PLA-RUP

RFID reader; 5V; USB; antenna,buzzer,LED status indicator; black


Manufacturer: NETRONIX

Manufacturer part number:
PLA-RUP
TME Symbol:
PLA-RUP

Specification

Manufacturer
NETRONIX
Type of communications module
RFID reader
Interface
USB
Dimensions
54x85x7mm
Kind of transponder
Mifare Classic, Mifare DESFire, Mifare DESFire EV1, Mifare Plus, Mifare Ultralight, Mifare Ultralight C
Body colour
black
Frequency
13.56MHz
Supply voltage
  • 5V
Communications modules features
  • antenna
  • buzzer
  • LED status indicator
Gross weight28.13 g
Certificates
See other products in this category: RFID modules and readers NETRONIX,
*
PLA-RUP
9 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 45.62 USDGross price for quantities from 1 pcs - 45.62 USD
Net price for quantities from 3 pcs - 43.74 USDGross price for quantities from 3 pcs - 43.74 USD
Net price for quantities from 10 pcs - 41.87 USDGross price for quantities from 10 pcs - 41.87 USD