+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 20.09.2026 at 09:00 AM - 12:00 PM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

PLA133-47SAVAO

IC: digital; SO8; 1.71÷3.63VDC; reel,tape; 160MHz


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
PLA133-47SAVAO
TME Symbol:
PLA133-47SAVAO

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
digital
Case
SO8
Mounting
SMD
Operating temperature
-40...125°C
Kind of package
reel, tape
Operating frequency
160MHz
Manufacturer standard package
100pcs.
Supply voltage
  • 1.71...3.63V DC
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Supervisor circuits MICROCHIP TECHNOLOGY
*
PLA133-47SAVAO
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.