+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PLA134S

Relay: solid state; SPST-NO; Icntrl max: 50mA; 350mA; max.100VAC


Manufacturer: IXYS

Manufacturer part number:
PLA134S
TME Symbol:
PLA134S

Specification

Manufacturer
IXYS
Type of relay
solid state
Contacts configuration
SPST-NO
Control current max.
50mA
Max. operating current
350mA
Switched voltage
max. 100V AC, max. 100V DC
Manufacturer series
OptoMOS
Relay variant
1-phase, current source
On-state resistance
3Ω
Mounting
SMT
Case
DIP6
Body dimensions
8.38x6.35x3.3mm
Insulation voltage
3.75kV
Turn-on time
5ms
Turn-off time
5ms
Kind of output
MOSFET
Operating temperature
-40...85°C
Gross weight0.384 g
See other products in this category: One Phase Solid State Relays IXYS,
See other products from this series.:
*
PLA134S
213 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 17.52 USDGross price for quantities from 1 pcs - 17.52 USD
Net price for quantities from 50 pcs - 11.50 USDGross price for quantities from 50 pcs - 11.50 USD
Net price for quantities from 250 pcs - 9.27 USDGross price for quantities from 250 pcs - 9.27 USD
Packaging method by the manufacturer:Tube = 50 pcs