+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

PLA140

Relay: solid state; SPST-NO; Icntrl max: 50mA; 250mA; max.400VAC


Manufacturer: IXYS

Manufacturer part number:
PLA140
TME Symbol:
PLA140

Specification

Manufacturer
IXYS
Type of relay
solid state
Contacts configuration
SPST-NO
Control current max.
50mA
Max. operating current
250mA
Switched voltage
max. 400V AC, max. 400V DC
Manufacturer series
OptoMOS
Relay variant
1-phase, current source
On-state resistance
8Ω
Mounting
THT
Case
DIP6
Body dimensions
8.38x6.35x3.3mm
Insulation voltage
3.75kV
Turn-on time
3ms
Turn-off time
1ms
Kind of output
MOSFET
Operating temperature
-40...85°C
Gross weight0.403 g
See other products in this category: One Phase Solid State Relays IXYS,
See other products from this series.:
*
PLA140
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 8.95 EURGross price for quantities from 1 pcs - 8.95 EUR
Net price for quantities from 10 pcs - 6.97 EURGross price for quantities from 10 pcs - 6.97 EUR
Net price for quantities from 50 pcs - 6.11 EURGross price for quantities from 50 pcs - 6.11 EUR
Net price for quantities from 100 pcs - 5.89 EURGross price for quantities from 100 pcs - 5.89 EUR
Net price for quantities from 1000 pcs - 5.55 EURGross price for quantities from 1000 pcs - 5.55 EUR