+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PLA170

Relay: solid state; SPST-NO; Icntrl max: 50mA; 100mA; max.800VAC


Manufacturer: IXYS

Manufacturer part number:
PLA170
TME Symbol:
PLA170

Specification

Manufacturer
IXYS
Type of relay
solid state
Contacts configuration
SPST-NO
Control current max.
50mA
Max. operating current
0.1A
Switched voltage
max. 800V AC, max. 800V DC
Manufacturer series
OptoMOS
Relay variant
1-phase, current source
On-state resistance
50Ω
Mounting
THT
Case
DIP6
Body dimensions
8.38x6.35x3.3mm
Insulation voltage
3.75kV
Turn-on time
5ms
Turn-off time
5ms
Kind of output
MOSFET
Operating temperature
-40...85°C
Gross weight0.403 g
See other products in this category: One Phase Solid State Relays IXYS,
See other products from this series.:
*
PLA170
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 5.26 EURGross price for quantities from 1 pcs - 5.26 EUR
Net price for quantities from 10 pcs - 4.71 EURGross price for quantities from 10 pcs - 4.71 EUR
Net price for quantities from 50 pcs - 4.35 EURGross price for quantities from 50 pcs - 4.35 EUR
Net price for quantities from 250 pcs - 4.01 EURGross price for quantities from 250 pcs - 4.01 EUR
Net price for quantities from 1000 pcs - 3.74 EURGross price for quantities from 1000 pcs - 3.74 EUR
Net price for quantities from 2500 pcs - 3.70 EURGross price for quantities from 2500 pcs - 3.70 EUR