+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

PLA172PTR

Relay: solid state; SPST-NO; Icntrl max: 50mA; 100mA; max.800VAC


Manufacturer: IXYS

Manufacturer part number:
PLA172PTR
TME Symbol:
PLA172PTR

Specification

Manufacturer
IXYS
Type of relay
solid state
Contacts configuration
SPST-NO
Control current max.
50mA
Max. operating current
0.1A
Switched voltage
max. 800V AC, max. 800V DC
Manufacturer series
OptoMOS
Relay variant
1-phase, current source
On-state resistance
50Ω
Mounting
SMT
Body dimensions
9.65x6.35x2.59mm
Insulation voltage
5kV
Turn-on time
5ms
Turn-off time
5ms
Kind of output
MOSFET
Operating temperature
-40...105°C
Gross weight15 g
See other products in this category: One Phase Solid State Relays IXYS,
See other products from this series.:
*
PLA172PTR
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 8.40 USDGross price for quantities from 1 pcs - 8.40 USD
Net price for quantities from 10 pcs - 7.52 USDGross price for quantities from 10 pcs - 7.52 USD
Net price for quantities from 25 pcs - 7.18 USDGross price for quantities from 25 pcs - 7.18 USD
Net price for quantities from 50 pcs - 6.94 USDGross price for quantities from 50 pcs - 6.94 USD
Net price for quantities from 100 pcs - 6.66 USDGross price for quantities from 100 pcs - 6.66 USD
Net price for quantities from 250 pcs - 6.32 USDGross price for quantities from 250 pcs - 6.32 USD
Net price for quantities from 500 pcs - 6.07 USDGross price for quantities from 500 pcs - 6.07 USD
Net price for quantities from 1000 pcs - 5.92 USDGross price for quantities from 1000 pcs - 5.92 USD