+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PLA191

Relay: solid state; SPST-NO; Icntrl max: 50mA; 250mA; max.400VAC


Manufacturer: IXYS

Manufacturer part number:
PLA191
TME Symbol:
PLA191

Specification

Manufacturer
IXYS
Type of relay
solid state
Contacts configuration
SPST-NO
Control current max.
50mA
Max. operating current
250mA
Switched voltage
max. 400V AC, max. 400V DC
Manufacturer series
OptoMOS
Relay variant
1-phase, current source
On-state resistance
8Ω
Mounting
THT
Case
DIP6
Body dimensions
8.38x6.35x3.3mm
Insulation voltage
5kV
Turn-on time
3ms
Turn-off time
1ms
Kind of output
MOSFET
Operating temperature
-40...85°C
Gross weight0.4 g
See other products in this category: One Phase Solid State Relays IXYS,
See other products from this series.:
*
PLA191
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 7.45 EURGross price for quantities from 1 pcs - 7.45 EUR
Net price for quantities from 10 pcs - 6.84 EURGross price for quantities from 10 pcs - 6.84 EUR
Net price for quantities from 25 pcs - 6.26 EURGross price for quantities from 25 pcs - 6.26 EUR
Net price for quantities from 30 pcs - 6.13 EURGross price for quantities from 30 pcs - 6.13 EUR
Net price for quantities from 50 pcs - 5.78 EURGross price for quantities from 50 pcs - 5.78 EUR
Net price for quantities from 100 pcs - 5.38 EURGross price for quantities from 100 pcs - 5.38 EUR
Net price for quantities from 200 pcs - 5.34 EURGross price for quantities from 200 pcs - 5.34 EUR