+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

PLA192S

Relay: solid state; SPST-NO; Icntrl max: 50mA; 150mA; max.600VAC


Manufacturer: IXYS

Manufacturer part number:
PLA192S
TME Symbol:
PLA192S

Specification

Manufacturer
IXYS
Type of relay
solid state
Contacts configuration
SPST-NO
Control current max.
50mA
Max. operating current
150mA
Switched voltage
max. 600V AC, max. 600V DC
Manufacturer series
OptoMOS
Relay variant
1-phase, current source
On-state resistance
22Ω
Mounting
SMT
Case
DIP6
Body dimensions
8.38x6.35x3.3mm
Insulation voltage
5kV
Turn-on time
5ms
Turn-off time
5ms
Operating temperature
-40...85°C
Gross weight0.385 g
See other products in this category: One Phase Solid State Relays IXYS,
See other products from this series.:
*
PLA192S
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.91 USDGross price for quantities from 1 pcs - 5.91 USD
Net price for quantities from 10 pcs - 5.38 USDGross price for quantities from 10 pcs - 5.38 USD
Net price for quantities from 25 pcs - 5.12 USDGross price for quantities from 25 pcs - 5.12 USD
Net price for quantities from 50 pcs - 4.90 USDGross price for quantities from 50 pcs - 4.90 USD
Net price for quantities from 100 pcs - 4.68 USDGross price for quantities from 100 pcs - 4.68 USD
Net price for quantities from 250 pcs - 4.43 USDGross price for quantities from 250 pcs - 4.43 USD
Net price for quantities from 400 pcs - 4.39 USDGross price for quantities from 400 pcs - 4.39 USD
Packaging method by the manufacturer:Tube = 50 pcs