+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PLB171P

Relay: solid state; SPST-NC; Icntrl max: 50mA; 80mA; max.800VAC

Manufacturer: IXYS

Manufacturer part number:
PLB171P
TME Symbol:
PLB171P

Specification

Manufacturer
IXYS
Type of relay
solid state
Contacts configuration
SPST-NC
Control current max.
50mA
Max. operating current
80mA
Switched voltage
max. 800V AC, max. 800V DC
Manufacturer series
OptoMOS
Relay variant
1-phase, current source
On-state resistance
90Ω
Mounting
SMT
Body dimensions
9.65x6.35x2.16mm
Insulation voltage
5kV
Turn-on time
5ms
Turn-off time
5ms
Kind of output
MOSFET
Operating temperature
-40...85°C
Gross weight0.264 g
See other products in this category: One Phase Solid State Relays IXYS,
See other products from this series.:
*
PLB171P
21 in TME stock
Net price for quantities from 1 pcs - 10.70 USDGross price for quantities from 1 pcs - 10.70 USD
Net price for quantities from 10 pcs - 8.54 USDGross price for quantities from 10 pcs - 8.54 USD
Net price for quantities from 50 pcs - 7.78 USDGross price for quantities from 50 pcs - 7.78 USD
Net price for quantities from 250 pcs - 7.54 USDGross price for quantities from 250 pcs - 7.54 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerTube = 50 pcs