+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PLWP2S-D0

Cable tie; L: 198mm; W: 4.8mm; polyamide; black; 222N; Ømax: 45mm


Manufacturer: PANDUIT

Manufacturer part number:
PLWP2S-D0
TME Symbol:
PLWP2S-D0

Specification

Manufacturer
PANDUIT
Type of cable accessories
cable tie
Version
with fixing lugs
Length
198mm
Tie width
4.8mm
Tie material
polyamide
Colour
black
Tie strength
222N
Loop diameter max
45mm
Flammability rating
UL94V-2
Operating temperature
-60...85°C
Manufacturer series
Pan-Ty® PLWP
Gross weight1.65 g
Certificates
See other products in this category: Cable Ties PANDUIT,
See other products from this series.:
*
PLWP2S-D0
500 in TME stock
No. of pieces (Multiple of: 500)
Minimum order quantity: 500.
Multiple of: 500.
Net price for quantities from 500 pcs - 0.25 EURGross price for quantities from 500 pcs - 0.25 EUR
Net price for quantities from 2500 pcs - 0.23 EURGross price for quantities from 2500 pcs - 0.23 EUR
Net price for quantities from 5000 pcs - 0.20 EURGross price for quantities from 5000 pcs - 0.20 EUR
Packaging method by the manufacturer:
Bag = 500 pcs