+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

PM1205STR

Relay: solid state; Icntrl max: 100mA; 500mA; max.500VAC; 1-phase


Manufacturer: IXYS

Manufacturer part number:
PM1205STR
TME Symbol:
PM1205STR

Specification

Manufacturer
IXYS
Type of relay
solid state
Control current max.
100mA
Max. operating current
0.5A
Switched voltage
max. 500V AC
Relay variant
1-phase
Mounting
SMT
Case
DIP6
Body dimensions
9.65x6.35x3.3mm
Switching method
zero voltage switching
Insulation voltage
3.75kV
Operating temperature
-40...85°C
Gross weight15 g
See other products in this category: One Phase Solid State Relays IXYS,
*
PM1205STR
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 14.92 EURGross price for quantities from 1 pcs - 14.92 EUR
Net price for quantities from 50 pcs - 9.78 EURGross price for quantities from 50 pcs - 9.78 EUR
Net price for quantities from 250 pcs - 7.81 EURGross price for quantities from 250 pcs - 7.81 EUR