+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PM1206

Relay: solid state; Icntrl max: 100mA; 500mA; max.600VAC; 1-phase


Manufacturer: IXYS

Manufacturer part number:
PM1206
TME Symbol:
PM1206

Specification

Manufacturer
IXYS
Type of relay
solid state
Control current max.
100mA
Max. operating current
0.5A
Switched voltage
max. 600V AC
Relay variant
1-phase
Mounting
THT
Case
DIP6
Body dimensions
9.65x6.35x3.3mm
Switching method
zero voltage switching
Insulation voltage
3.75kV
Operating temperature
-40...85°C
Gross weight0.454 g
See other products in this category: One Phase Solid State Relays IXYS,
*
PM1206
83 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 15.42 USDGross price for quantities from 1 pcs - 15.42 USD
Net price for quantities from 50 pcs - 10.10 USDGross price for quantities from 50 pcs - 10.10 USD
Net price for quantities from 100 pcs - 8.08 USDGross price for quantities from 100 pcs - 8.08 USD
Packaging method by the manufacturer:Tube = 50 pcs